text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA169PA-MU

ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA169PA-MU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: EEPROM
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 54
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: Brown-out Detect/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$2,194.40
USD
Quantity
Unit Price
260+
$4.22
Product Variant Information section