text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 12 Semaines
Commande minimale : 6 000
Multiples de : 6 000
Quantité Prix Internet
6 000+ $0.84
Total :

5 040,00 $

USD
Attributs
Attributes Table
Family Name ATtiny
Core Processor AVR
Program Memory Type Flash
Flash Size (Bytes) 8kB
RAM Size 512B
Speed 12MHz
No of I/O Lines 28
InterfaceType / Connectivity I2C/SPI
Peripherals Brown-out Detect/POR/Reset/Watchdog
Supply Voltage 1.8V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 8-chx10-bit
Watchdog Timers 1