text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 6 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 10 Semaines
Commande minimale : 75
Multiples de : 75
Quantité Prix Internet
75 $1.15
225 $0.70
375 $0.67
1 125 $0.605
1 875+ $0.575
Total :

86,25 $

USD
Attributs
Attributes Table
Family Name MC9S08xx
Core Processor S08
Program Memory Type Flash
Flash Size (Bytes) 4kB
RAM Size 512B
Speed 20MHz
InterfaceType / Connectivity LIN/SCI/UART
Supply Voltage 2.7V to 5.5V
Operating Temperature -40°C to +105°C
Watchdog Timers 1