text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C57C-20/SP

PIC16C Series 3 kB Flash 72 B SRAM Through Hole 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C57C-20/SP - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3kB
RAM Size: 72B
Speed: 20MHz
No of I/O Lines: 20
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications
The PIC16C57C-20/SP is EPROM-based member of the versatile PIC16C5X family of low cost, high performance, 8-bit fully static,EPROM/ROM-based CMOS microcontrollers. It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in SPDIP package. This device is lead free.

The PIC16C5X delivers performance in an order of  higher magnitude. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.

Products from this Family are equipped with special features that reduce system cost and power requirements.This powerful (100 nanosecond instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into a 28-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications.
 
Features:

  • High-Performance RISC CPU:
    • Only 33 single word instructions to learn
    • All instructions are single cycle except for program branches which are two-cycle
    • Operating speed:
      • DC - 40 MHz clock input
      • DC - 100 ns instruction cycle
  • Peripheral Features:
    • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
    • Power-on Reset (POR)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable Code Protection
  • CMOS Technology:
    • Low power, high speed CMOS EPROM/ROM technology
    • Fully static design
    • Wide operating voltage and temperature range:
      • EPROM Commercial/Industrial 2.0 V to 6.25 V
      • ROM Commercial/Industrial 2.0 V to 6.25 V
      • EPROM Extended 2.5 V to 6.0 V
      • ROM Extended 2.5 V to 6.0 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
270
Multiple Of:
15
Total
$877.50
USD
Quantity
Unit Price
15
$3.43
45
$3.37
60
$3.35
150
$3.30
225+
$3.25
Product Variant Information section