text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F1503T-E/SL

PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1902
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 11
InterfaceType / Connectivity: I2C/SPI
Number Of Timers: 3
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
2 600
Multiples de :
2 600
Sur commande :Order inventroy details
54 600
Stock d'usine :Stock d'usine :
57 200
Délai d'usine :
5 Semaines
Total 
2 158,00 $
USD
Quantité
Prix Internet
2 600+
$0.83
Product Variant Information section