text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1783-I/SO

PIC16F Series 7 kB Flash 512 B SRAM 32 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1783-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The PIC16F1783-I/SO is a PIC16 Series 512 B RAM 7 kB Flash 8-Bit CMOS Microcontroller. Operating Temperature Ranges from +40°C to -125°C.

Features:

  • Enhanced Mid-Range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • 256 Bytes of EEPROM
  • Internal 32MHz oscillator
  • 2 x PSMC (Programmable Switch Mode Controller)
    • Dedicated 16bit PWM
    • Digital and/or analog feedback control of PWM frequency
    • Dead-band control / auto-shutdown & restart
  • 3 x Fast Comparators with selectable Voltage Reference
  • 2 x Operation Amplifiers (rail-to-rail in and out)
  • 11 x 12-bit ADC with Voltage Reference
  • 8-bit DAC
  • MI2C / SPI / EUSART w/auto baud
  • 2 x Compare-Capture-PWM
  • Four 8-bit Timer (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage Range:
    • ‘F’ Version (2.3 V – 5.5 V)
    • Low Power ‘LF’ variant (1.8 V – 3.6 V)
  • 25 mA Source/Sink current I/O
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
837
Factory Lead Time:
4 Weeks
Minimum Order:
324
Multiple Of:
27
Total
$673.92
USD
Quantity
Unit Price
324+
$2.08
Product Variant Information section