text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F1827T-I/SS

PIC16F Series 7 kB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - SSOP-20

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1922
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 384B
Speed: 32MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC16F1827-I/SS is a part of PIC16 series 8-bit with 7 KB flash Microcontroller, Available in 20-pin SSOP package.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • Internal 32 MHz oscillator
  • Integrated Capacitive mTouch Sensing Module
  • Data Signal Modulator Module
  • MI2C, SPI, EUSART w/auto baud
  • 2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
  • Comparators with selectable Voltage Reference
  • 12 Channel 10b ADC with Voltage Reference
  • 25 mA Source/Sink current I/O
  • Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • On Board In-Circuit Debug
  • Wide Operating Voltage (1.8 V – 5.5 V)
  • Low Power PIC16LF182x variants (1.8 V – 3.6 V)
  • Standby Current (PIC16LF182X):  30 nA @ 1.8 V, typical
Pricing Section
Stock:
4 800
Commande minimale :
1 600
Multiples de :
1 600
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
1 984,00 $
USD
Quantité
Prix Internet
1 600+
$1.24
Product Variant Information section