text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F684T-I/ML

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2012
Product Specification Section
Caractéristiques techniques
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 12
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Style d'emballage :  QFN-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC16F684T-I/ML is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 16 pin in QFN package. This device is lead free.
 
The Low Pin-count (14) PIC® Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM Data Memory, and nanoWatt Technology. Standard analog peripherals include up to 8 channels of 10-bit A/D, an analog comparator module with two comparators programmable on-chip voltage reference and an Enhanced Capture/Compare/PWM (ECCP).
  
 Features:
 
  • 4-ch PWM 10-bit
  • 256 bytes of EEPROM data memory
  • Extended WDTMPLAB® ICD 2 programming support or debugging support with optional header adapter
  • Precision internal oscillator-software selectable 8 MHz - 32 KHz
  • nanoWatt Technology
  • Software selectable BOR

  View the complete family of PIC16F Microcontrollers

Pricing Section
Stock:
23 100
Commande minimale :
3 300
Multiples de :
3 300
Sur commande :Order inventroy details
69 300
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
5 115,00 $
USD
Quantité
Prix Internet
3 300+
$1.55
Product Variant Information section