text.skipToContent text.skipToNavigation

Référence fabricant

TSOP2136

TSOP21 Series 2.5 to 5.5 V 36 kHz 45 m Through Hole IR Receiver Module

Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.9mA to 0.55mA
Carrier Frequency: 36kHz
Output Current: 5mA
Viewing Angle: 90°
Output Voltage-Max: 100mV
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 3
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
2 160
Multiples de :
2 160
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
864,00 $
USD
Quantité
Prix Internet
2 160+
$0.40
Product Variant Information section