text.skipToContent text.skipToNavigation

Référence fabricant

TSOP6156TR

TSOP61 Series 2.5 to 5.5 V 56 kHz 40 m Surface Mount IR Receiver Module

Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 40m
Power Dissipation: 10mW
Supply Current: 0.9mA to 0.55mA
Carrier Frequency: 56kHz
Output Current: 5mA
Viewing Angle: 100°
Output Voltage-Max: 100mV
View/Orientation: Side or Top View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 4
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 120
Multiples de :
1 120
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
840,00 $
USD
Quantité
Prix Internet
1 120
$0.75
2 240
$0.615
3 360
$0.61
4 480
$0.605
5 600+
$0.60
Product Variant Information section