text.skipToContent text.skipToNavigation

Référence fabricant

TSOP75236TT

36 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System

Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.45mA
Carrier Frequency: 36kHz
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TSOP75236TT is a two lens miniaturized IR receiver module, designed for infrared remote control systems.

It includes a PIN diode and a preamplifier, assembled on a lead frame, the epoxy lens cap is designed as an IR filter. This device is compatible with all common IR remote control data formats.

Features:

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Capable of side or top view
  • Two lenses for high sensitivity and wide receiving angle
  • Insensitive to supply voltage ripple and noise
  • Narrow optical filter to reduce interference from plasma TV emissions
Pricing Section
Stock:
0
Commande minimale :
2 200
Multiples de :
2 200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Total 
1 606,00 $
USD
Quantité
Prix Internet
2 200+
$0.73
Product Variant Information section