text.skipToContent text.skipToNavigation

Référence fabricant

TSOP75456WTT

TSOP754W Series 2.5 to 5.5 V 56kHz 30 m Surface Mount IR Receiver Module

Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 30m
Power Dissipation: 10mW
Supply Current: 0.27mA to 0.45mA
Carrier Frequency: 56kHz
Output Current: 5mA
Viewing Angle: 150°
Output Voltage-Max: 100mV
View/Orientation: Side or Top View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 4
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
2 200
Multiples de :
2 200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1 408,00 $
USD
Quantité
Prix Internet
2 200+
$0.64
Product Variant Information section