text.skipToContent text.skipToNavigation

Référence fabricant

TSSP57038HTT1

IR RECEIVER MODULE 38kHz, 940nm

Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 8m
Supply Current: 0.9mA to 0.55mA
Carrier Frequency: 38kHz
Output Current: 5mA
Viewing Angle: 150°
View/Orientation: Top View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 8
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
1 500
Multiples de :
1 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1 650,00 $
USD
Quantité
Prix Internet
1 500+
$1.10
Product Variant Information section