text.skipToContent text.skipToNavigation

Référence fabricant

TSUS4400

950 nm 100 mA ±18° Through Hole Infrared Emitting Diode - T-1

Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2002
Product Specification Section
Caractéristiques techniques
Attributes Table
Style d'emballage :  T-1
Méthode de montage : Through Hole
Fonctionnalités et applications

The TSUS4400 is a 950 nm infrared emitting diode. It uses GaAs technology molded in a blue tinted plastic package.

Features:

  • Package type: leaded
  • Package form: T-1
  • Dimensions (in mm): ø 3
  • Peak wavelength: λp = 950 nm
  • High reliability
  • Angle of half intensity: ϕ = ± 18°
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Infrared remote control and free air transmission systems with low forward voltage and small package requirements
  • Emitter in transmissive sensors
  • Emitter in reflective sensors
Pricing Section
Stock:
13 000
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
157,00 $
USD
Quantité
Prix Internet
1 000
$0.157
3 000
$0.131
4 000
$0.13
10 000
$0.127
15 000+
$0.126
Product Variant Information section