text.skipToContent text.skipToNavigation

Référence fabricant

4N35-X006

4N Series Single Channel 5000V Through Hole Phototransistor Optocoupler - DIP-6

Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 40%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
2 000
Multiples de :
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
398,00 $
USD
Quantité
Prix Internet
2 000+
$0.199
Product Variant Information section