text.skipToContent text.skipToNavigation

Référence fabricant

6N138M

6N138 Series Single Channel 7 V 5000 Vrms Darlington Optocoupler - DIP-8

Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Directional: Uni-Directional
Propagation Delay: 1µs/7.3µs
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 20mA
Power Dissipation: 0.1W
Output Type: Darlington
CTR-Min: 300%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Total 
470,00 $
USD
Quantité
Prix Internet
1 000+
$0.47
Product Variant Information section