text.skipToContent text.skipToNavigation

Référence fabricant

H11AA1SR2VM

DIP6 SMT Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler

Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications
The H11AA1SR2VM  consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.

Features:

  • Bi-polar emitter input
  • Built-in reverse polarity input protection
  • Underwriters Laboratory (UL) recognized File#E90700, Volume 2
  • VDE approved File #102497 (ordering option ‘V’)

Applications:

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface
Pricing Section
Stock:
4 000
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
430,00 $
USD
Quantité
Prix Internet
1
$0.66
50
$0.505
100
$0.48
250
$0.45
500+
$0.43