text.skipToContent text.skipToNavigation

Référence fabricant

HCPL2630M

HCPL Series Dual Channel Through Hole Open Collector Optocoupler - MDIP-8

Nom du fabricant: ON Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 2
Output Voltage-Max: 7V
Data Rate: 10Mbps
Propagation Delay: 100ns
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 30mA
Power Dissipation: 60mW
Output Type: Open Collector
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Style d'emballage :  MDIP-8
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Total 
1 500,00 $
USD
Quantité
Prix Internet
1 000+
$1.50
Product Variant Information section