text.skipToContent text.skipToNavigation
Product Specification Section
LITEON LTV-356T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.17W
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The LTV-356T is a single channel, 80 V 3750 Vrms phototransistor output optocoupler.
 
Features:

  • High collector-emitter voltage
  • Current transfer ratio minimum 50 %
  • Employs double transfer mold technology
  • High input-output isolation voltage
  • Dual-in-line package
  • Operating temperature -55° C to +110° C

Applications:

  • Hybrid substrates that require high density mounting
  • Programmable controllers
  • System appliance, measuring instruments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$563.40
USD
Quantity
Unit Price
3,000
$0.0954
6,000
$0.0939
12,000
$0.0923
15,000
$0.0919
45,000+
$0.0889