text.skipToContent text.skipToNavigation

Référence fabricant

PS2501-1-H-A

PS2501 Series Single Channel 80 Vce 5000 Vrms Through Hole Photocoupler - DIP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 300%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications
The PS2501-1-H-A is a single channel high isolation voltage photocoupler, containing a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • High isolation voltage
  • High collector to emitter voltage (VCEO = 80 V)
  • High-speed switching

Applications:

  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

 

Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
181,00 $
USD
Quantité
Prix Internet
100
$0.21
400
$0.181
1 500
$0.175
4 000
$0.171
10 000+
$0.167
Product Variant Information section