text.skipToContent text.skipToNavigation

Référence fabricant

PS2501L-1-A

PS2501 Series Single Channel 80 Vce 5000 Vrms SMT Photocoupler - DIP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date: 1719
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 80%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PS2501L-1-A is a High Isolation Voltage, Optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • High isolation voltage
  • High collector to emitter voltage
  • High-speed switching

Applications:

  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

 

Pricing Section
Stock:
100
Commande minimale :
100
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
27,50 $
USD
Quantité
Prix Internet
100
$0.275
500
$0.235
2 000
$0.23
5 000
$0.225
12 500+
$0.22
Product Variant Information section