text.skipToContent text.skipToNavigation

Référence fabricant

PS2502-4-A

PS2502 Series Quad Channel 40 Vce 5000 Vrms Through Hole Photocoupler - DIP-16

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 40V
CTR-Min: 200%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-16
Méthode de montage : Through Hole
Fonctionnalités et applications
The PS2502-4-A is a 4 channel high isolation voltage photocoupler, containing a GaAs light emitting diode and an NPN silicon darlington phototransistor.

Features:

  • High isolation voltage
  • High current transfer ratio (CTR = 2000 % typical)
  • High-speed switching (tr, tf = 100 µs typical)
  • Pb-free product

Applications:

  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

 

 

 
Pricing Section
Stock:
0
Commande minimale :
60
Multiples de :
20
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
103,80 $
USD
Quantité
Prix Internet
1
$1.94
30
$1.73
100
$1.66
250
$1.61
750+
$1.55
Product Variant Information section