text.skipToContent text.skipToNavigation

Référence fabricant

PS2502L-1-A

PS2502 Series Single Channel 40 Vce 5000 Vrms SMT Darlington Photocoupler -DIP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 40V
CTR-Min: 200%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PS2502L-1-A is a single channel high isolation voltage photocoupler, containing a GaAs light emitting diode and an NPN silicon darlington phototransistor.

Features:

  • High isolation voltage
  • High current transfer ratio
  • High-speed switching
  • Pb-free product

Applications:

  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

 

 

 
Pricing Section
Stock:
0
Commande minimale :
500
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
242,50 $
USD
Quantité
Prix Internet
100
$0.52
400
$0.485
1 000
$0.48
2 500
$0.475
4 000+
$0.47
Product Variant Information section