text.skipToContent text.skipToNavigation

Référence fabricant

PS2503-1-A

PS2503 Series Single Channel 40 Vce 5000 Vrms Through Hole Photocoupler - DIP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 40V
CTR-Min: 100%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications

The PS2503-1-A is a single channel, low input current high speed switching photocoupler. It contains a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • High isolation voltage
  • High-speed switching
  • Available in 4-pin DIP

Applications:

  • Measurement equipment
  • Programmable logic controller
  • Telephone/Telegraph receiver
  • Power supply

 

 

Pricing Section
Stock:
0
Commande minimale :
400
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
186,00 $
USD
Quantité
Prix Internet
100
$0.545
300
$0.465
1 000
$0.45
2 000
$0.445
4 000+
$0.435
Product Variant Information section