text.skipToContent text.skipToNavigation

Référence fabricant

PS2505L-1-A

PS2505 Series Single Ch 80 Vce 5 kVrms AC Input SMT Response Photocoupler -DIP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 80%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PS2505L-1-A is a single channel, high isolation voltage AC input response type photocoupler. It contains a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • AC input response
  • High isolation voltage
  • High collector to emitter voltage (VCEO = 80 V)
  • High-speed switching
  • Pb-free product

Applications:

  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

 

Pricing Section
Stock:
0
Commande minimale :
300
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
117,00 $
USD
Quantité
Prix Internet
100
$0.39
400
$0.335
2 000
$0.325
4 000
$0.32
12 500+
$0.31
Product Variant Information section