text.skipToContent text.skipToNavigation

Référence fabricant

PS2506-1-A

PS2506 Series Single Ch 40 Vce 5000 Vrms Through Hole Photocoupler - DIP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 40V
CTR-Min: 200%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications

The PS2506-1-A is a single channel, high isolation voltage AC input response type photocoupler. It contains a GaAs light emitting diode and an NPN silicon darlington connected phototransistor.

Features:

  • AC input response
  • High isolation voltage
  • High current transfer ratio
  • High-speed switching
  • Pb-free product

Applications:

  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

 

 

Pricing Section
Stock:
0
Commande minimale :
400
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
212,00 $
USD
Quantité
Prix Internet
1
$0.62
75
$0.55
250
$0.53
750
$0.51
2 500+
$0.495
Product Variant Information section