text.skipToContent text.skipToNavigation

Référence fabricant

PS2561A-1-A

PS2561 Series Single Channel 70 Vce 5000 Vrms Through Hole Photocoupler - DIP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date: 1811
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 30mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  DIP-4
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
18,80 $
USD
Quantité
Prix Internet
100
$0.188
400
$0.162
1 500
$0.157
4 000
$0.153
10 000+
$0.15
Product Variant Information section