text.skipToContent text.skipToNavigation

Référence fabricant

PS2561A-1-H-A

PS2561 Series Single Ch 70 Vce 5000 Vrms Through Hole Photocoupler - DIP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 200%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications

The PS2561A-1-H-A is a Single channel, high isolation voltage and single transistor type multi photocoupler. It contains a GaAs light emitting diode and a NPN silicon phototransistor to realize an excellent cost performance.

Features:

  • High isolation voltage (BV = 5 000 Vr.m.s.)

Applications:

  • Power supply
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

 

 

Pricing Section
Stock:
0
Commande minimale :
800
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
152,80 $
USD
Quantité
Prix Internet
100
$0.215
400
$0.191
1 500
$0.186
4 000
$0.182
10 000+
$0.179
Product Variant Information section