text.skipToContent text.skipToNavigation

Référence fabricant

PS2561BL-1-F3-A

PS2561 Series Single Channel 80 Vce 5 kVrms -55 - 110°C SMT Photocoupler - DIP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 110°C
Style d'emballage :  DIP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PS2561BL-1-F3-A is a Single channel, DIP photocoupler. It contains a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • Operating ambient temperature: 110°C
  • High Isolation voltage (BV = 5 000 Vr.m.s.)
  • High collector to emitter voltage (VCEO = 80 V)
  • High current transfer ratio (CTR = 200% TYP.)
  • High-speed switching (tr = 3 µs TYP., tf = 5 µs TYP.)

Applications:

  • Power supply
  • Telephone/FAX.
  • FA/OA equipment
  • Programmable logic controller

Pricing Section
Stock:
0
Commande minimale :
2 000
Multiples de :
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
650,00 $
USD
Quantité
Prix Internet
2 000
$0.325
4 000
$0.31
6 000
$0.295
8 000+
$0.28
Product Variant Information section