text.skipToContent text.skipToNavigation

Référence fabricant

PS2565-1-A

PS2565 Series Single Ch 80 Vce 5000 Vrms AC In Response Photocoupler - DIP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 80%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-4
Méthode de montage : Through Hole
Fonctionnalités et applications

The PS2565-1-A is a Single channel, high isolation voltage AC input response type multi photocoupler. It contains a GaAs light emitting diodes and an NPN silicon phototransistor.

Features:

  • AC input response
  • High Isolation voltage (BV = 5 000 Vr.m.s.)
  • High collector to emitter voltage (VCEO = 80 V)
  • High current transfer ratio (CTR = 200% TYP.)
  • High-speed switching (tr = 3s TYP., tf = 5s TYP.)

Applications:

  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller

 

 

Pricing Section
Stock:
0
Commande minimale :
600
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
249,00 $
USD
Quantité
Prix Internet
100
$0.55
400
$0.415
1 000
$0.40
2 500
$0.385
4 000+
$0.375
Product Variant Information section