text.skipToContent text.skipToNavigation

Référence fabricant

PS2581L2-F3-A

PS2581 Series Single Channel 5000 Vrms High Isolation Voltage Photocoupler DIP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.17V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 80mA
Power Dissipation: 150mW
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  DIP-4
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
2 000
Multiples de :
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
560,00 $
USD
Quantité
Prix Internet
2 000
$0.28
4 000
$0.265
6 000
$0.255
8 000+
$0.24
Product Variant Information section