text.skipToContent text.skipToNavigation

Référence fabricant

PS2703-1-K-A

PS2703 Series Single Channel 120 V 3750 Vrms Photocoupler - SOP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 120V
CTR-Min: 200%
Operating Temp-Max: 100°C
Style d'emballage :  SOP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PS2703-1-K-A is a Single channel, high isolation voltage high collector to emitter voltage type SOP multi photocoupler. It contains a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • High isolation voltage (BV = 3750 Vr.m.s.)
  • High collector to emitter voltage (VCEO = 120 V)
  • SOP (Small Outline Package) type
  • Each isolated channel per package
  • High-speed switching (tr, tf = 10 μs TYP.)
  • Taping product number: PS2703-1-F3, F4

Applications:

  • Hybrid IC
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controllers
  • Power supply

 

 

 
Pricing Section
Stock:
0
Commande minimale :
600
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
285,00 $
USD
Quantité
Prix Internet
100
$0.58
400
$0.475
1 000
$0.46
2 500
$0.445
4 000+
$0.44
Product Variant Information section