text.skipToContent text.skipToNavigation

Référence fabricant

PS2705-1-A

PS2705 Series Single Channel 40 V 3750 Vrms AC In Photocoupler - SOIC-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 40V
CTR-Min: 50%
Operating Temp-Max: 100°C
Style d'emballage :  SOIC-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PS2705-1-A is a Single Channel, high isolation voltage AC input response type SOP multi photocoupler. It contains a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • AC input response
  • High isolation voltage (BV = 3750 Vr.m.s.)
  • High current transfer ratio (CTR = 100% TYP.)
  • SOP (Small Outline Package) type
  • High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)

Applications:

  • Hybrid IC
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controllers
  • Power supply

 

 

Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,44 $
USD
Quantité
Prix Internet
1
$0.44
100
$0.385
300
$0.375
1 000
$0.36
3 000+
$0.35
Product Variant Information section