
Référence fabricant
PS2705A-1-A
PS2705 Series Single Channel 70 V 3750 Vrms High Isolation Photocoupler SOP-4
| |||||||||||
Nom du fabricant: | CEL | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Tube Style d'emballage :SOP-4 Méthode de montage :Surface Mount | ||||||||||
Code de date: |
Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
The purpose of this notification is to communicate that Renesas Electronics America, Inc. (REA) is transitioning Opto-Coupler and Laser Diode products currently supplied by California Eastern Labs (CEL) to the Renesas sales channel. Renesas will supply the same exact Opto-coupler and Laser Diode products that CEL is supplying today. There is no change to the part number, specifications, reliability of the product, wafer fabrication sites, or assembly & test facilities. The box labels will change from CEL to Renesas.
Cycle de vie du produit:
Caractéristiques techniques
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 70V |
CTR-Min: | 50% |
Operating Temp-Max: | 100°C |
Style d'emballage : | SOP-4 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The PS2705A-1-A is a Single channel, high isolation voltage SOP photocoupler. It contains a GaAs light emitting diode and an NPN silicon phototransistor.
Features:
- AC input response
- High isolation voltage (BV = 3750 Vr.m.s.)
- SOP (Small Outline Package) type
Applications:
- Hybrid IC
- Telephone/FAX
- FA/OA equipment
- Programmable logic controllers
- Power supply
Emballages disponibles
Qté d'emballage(s) :
100 par Tube
Style d'emballage :
SOP-4
Méthode de montage :
Surface Mount