
Référence fabricant
PS2706-1-F3-A
PS2706 Series Single Ch 40 Vce 3750 Vrms AC In Darlington Transistor - SOIC-4
| |||||||||||
Nom du fabricant: | CEL | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3500 par Reel Style d'emballage :SOIC-4 Méthode de montage :Surface Mount | ||||||||||
Code de date: |
Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
The purpose of this notification is to communicate that Renesas Electronics America, Inc. (REA) is transitioning Opto-Coupler and Laser Diode products currently supplied by California Eastern Labs (CEL) to the Renesas sales channel. Renesas will supply the same exact Opto-coupler and Laser Diode products that CEL is supplying today. There is no change to the part number, specifications, reliability of the product, wafer fabrication sites, or assembly & test facilities. The box labels will change from CEL to Renesas.
This PCN is to announce a change of the front end wafer fabrication line used to produce the die for the Renesas Photocoupler Detectors supported by CEL. The Front-end wafer fabrication line will be changed as follows; From (currently): Shiga factory 6-inch Line To (future) Naka or Kawashiri factory 8-inch Line There will be no changes to the assembly and testing of any of the products. All products made with wafers from the Naka or Kawashiri 8 will be specified exactly as those made on the Shiga 6 line. There will not be any changes to the data sheets specifications.
Cycle de vie du produit:
Caractéristiques techniques
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 40V |
CTR-Min: | 200% |
Operating Temp-Max: | 100°C |
Style d'emballage : | SOIC-4 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3500 par Reel
Style d'emballage :
SOIC-4
Méthode de montage :
Surface Mount