text.skipToContent text.skipToNavigation

Référence fabricant

PS2801-1-A

PS2801 Series Single Channel 80 Vce 2500 Vrms Photocoupler - SSOP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 80V
CTR-Min: 80%
Operating Temp-Max: 100°C
Style d'emballage :  SSOP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PS2801-1-A is a Single channel, high isolation voltage SSOP photocoupler. It contains a GaAs light emitting diode and an NPN silicon phototransistor.

Features:

  • High isolation voltage (BV = 2 500 Vr.m.s.)
  • Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
  • High collector to emitter voltage (VCEO = 80 V)
  • High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)

Applications:

  • Programmable logic controllers
  • Measuring instruments
  • Power supply
  • Hybrid IC

 

Pricing Section
Stock:
0
Commande minimale :
550
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
231,00 $
USD
Quantité
Prix Internet
1
$0.49
100
$0.43
250
$0.42
1 000
$0.405
2 500+
$0.395
Product Variant Information section