text.skipToContent text.skipToNavigation

Référence fabricant

PS2805-1-F3-A

PS2805 Series Single Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 80V
CTR-Min: 80%
Operating Temp-Max: 100°C
Style d'emballage :  SSOP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PS2805-1-F3-A is a Single channel optically coupled isolator with high isolation voltage and AC input response type photocoupler. It contains a GaAs light emitting diode and a NPN silicon phototransistor in a plastic SSOP for high density applications.

Features:

  • High isolation voltage (BV = 2500 Vr.m.s.)
  • Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
  • High collector to emitter voltage (VCEO = 80 V)
  • AC input response
  • High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)

Applications:

  • Programmable logic controllers
  • Measuring instruments
  • Hybrid IC

 

 

 
Pricing Section
Stock:
0
Commande minimale :
3 500
Multiples de :
3 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 417,50 $
USD
Quantité
Prix Internet
3 500+
$0.405
Product Variant Information section