text.skipToContent text.skipToNavigation

Référence fabricant

PS2806-1-A

PS2806 Series Single Ch 40 V 2500 Vrms AC In Darlington Photocoupler - SSOP-4

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 40V
CTR-Min: 200%
Operating Temp-Max: 100°C
Style d'emballage :  SSOP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PS2806-1-A is a Single channel optically coupled isolator with high isolation voltage and AC input and darlington transistor type photocoupler. It contains a GaAs light emitting diode and a NPN silicon phototransistor in a plastic SOP for high density applications.

Features:

  • High isolation voltage (BV = 2 500 Vr.m.s.)
  • Small and thin package (4,16-pin SOP, Pin pitch 1.27 mm)
  • AC input response
  • High current transfer ratio (CTR = 2 000 % TYP. @ IF = ±1 mA, VCE = 2 V)

Applications:

  • Programmable logic controllers
  • Measuring instruments
  • Hybrid IC

 

 

Pricing Section
Stock:
0
Commande minimale :
400
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
456,00 $
USD
Quantité
Prix Internet
50
$1.28
150
$1.14
500
$1.11
1 000
$1.10
2 000+
$1.08
Product Variant Information section