text.skipToContent text.skipToNavigation

Référence fabricant

PS8101-F3-AX

PS8101 Series Single Channel 35 V 3750 Vrms Analog Output Photocoupler - SOP-5

Nom du fabricant: CEL
Emballage standard:
Product Variant Information section
Code de date: 1804
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 35V
CTR-Min: 15%
Operating Temp-Max: 100°C
Style d'emballage :  SOP-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PS8101-F3-AX is a Single channel optically coupled isolator with 1 Mbps high CMR analog output type photocoupler.

It contains a GaAlAs light emitting diode and a PIN photodiode and a high-speed amplifier transistor on the output side on one chip.

Features:

  • High common mode transient immunity (CMH, CML = ±10 kV/μs MIN.)
  • Small package (SO-5)
  • High supply voltage (VCC = 35 V)
  • High isolation voltage (BV = 3 750 Vr.m.s.)
  • High-speed response (tPHL = 0.8 μs MAX., tPLH = 1.2 μs MAX.)
  • Pb-Free product

Applications:

  • Computer and peripheral manufactures
  • General purpose inverter
  • Substitutions for relays and pulse transformers
  • Power supply
Pricing Section
Stock:
5 000
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
3 750,00 $
USD
Quantité
Prix Internet
2 500+
$1.50
Product Variant Information section