text.skipToContent text.skipToNavigation

Référence fabricant

SFH617A-4X

SFH617A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler- DIP-4

Nom du fabricant: Isocom Components
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.65V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
Output Type: Phototransistor
CTR-Min: 160%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Style d'emballage :  DIP-4
Méthode de montage : Through Hole
Pricing Section
Stock
0
Commande minimale :
3 000
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
270,00 $
USD
Quantité
Prix Internet
100+
$0.09
Product Variant Information section