text.skipToContent text.skipToNavigation

Référence fabricant

SY88982LMG

SY88982L Series 3.6V 2.7 Gbps SMT High Current Low Power Laser Driver - QFN-16

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SY88982LMG - Caractéristiques techniques
Attributes Table
Operating Voltage: 3.6V
Current Rating: 48mA
Style d'emballage :  QFN-16
Méthode de montage : Surface Mount
$Fonctionnalités et applications

The SY88982LMG is a Part of SY88982L Series, single 3.3 V supply, low power consumption, small form factor driver for telecom/datacom applications using FP/DFB lasers at data rates up to 2.7 Gbps.

It comes in a Package of MLF-16  and its operting temperature ranges from -40 °C to 85 °C.

Features:

  • 2.4 V minimum laser compliance voltage for highcurrent DC-coupled applications
  • 48 mA power supply current typical
  • Operation up to 2.7 Gbps
  • Modulation current up to 90 mA
  • Designed for use with the MIC3000/1
  • Small form factor 16-Pin (3mm x 3mm) MLF package
  • Laser may be DC- or AC-coupled

Applications:

  • Multi-rate LAN, MAN applications up to 2.7 Gbps: FC, GbE, SONET OC3/12/24/48 and SDH STM1/4/8/16       
  • SFF, SFP modules
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52 Semaines
Commande minimale :
200
Multiples de :
100
Total 
1 484,00 $
USD
Quantité
Prix Internet
100
$7.45
200
$7.42
400
$7.39
500
$7.38
1 500+
$7.31
Product Variant Information section