text.skipToContent text.skipToNavigation

Référence fabricant

047-0901-2900-201

047 Series Incadescent Large Panel Mount Indicator

Modèle ECAD:
Nom du fabricant: Dialight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 047-0901-2900-201 is a part of 047-Series 1 inch Light shield Large Panel Mount Incadescent Indicator having no Color.

Product Features:

  • Configuration S-6 Candelabra screw base
  • Description 1" Incand. PMI Assembly
  • Sizes 1 only
  • Lamp Type Incandescent
  • Color None
  • Terminal Type Flush Screw
  • Mounting Hole Size 1
  • Sub Sub Product Type Assembly
  • Metal Finish Desc Black Nickel
  • Hardware Desc Brass 
  • Light shield Lens Cap Shape

 

 

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
41
Multiples de :
1
Total 
1 697,40 $
USD
Quantité
Prix Internet
1
$49.36
4
$45.95
15
$42.91
30
$41.40
75+
$39.49
Product Variant Information section