text.skipToContent text.skipToNavigation

Référence fabricant

10045

LUXEON III Star 20 mm Clear Holder

Modèle ECAD:
Nom du fabricant: Carclo Optics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.

Carclo’s LUXEON III range of LED optics offers a selection of 20 mm and 26.5 mm optics and holders

10045 is a 20 mm clear LED optic holder for LUXEON III star boards

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
48
Multiples de :
48
Total 
9,84 $
USD
Quantité
Prix Internet
48+
$0.205
Product Variant Information section