text.skipToContent text.skipToNavigation

Référence fabricant

LSHD-A103

LSHD Series Single Seven Segment Red 9000 ucd 650 nm Cathode LED Display

Nom du fabricant: Lite-On
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Red
Common Pin Value: Cathode
No of Digits: 1
Wavelength: 639nm
Average Forward Current-Max: 25mA
Forward Voltage: 2.1V
Operating Temperature: -35°C to +105°C
Power Dissipation: 70mW
Dimension: L  12.7mm x W  7.62mm x H  6.09mm
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
1 014
Multiples de :
39
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Total 
633,75 $
USD
Quantité
Prix Internet
1 014+
$0.625
Product Variant Information section