text.skipToContent text.skipToNavigation

Référence fabricant

SSA-LXB07SRW-GF

Seven Digit Seven Segment Super Red 0.276" Common Anode Through Hole LED Display

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Lumex SSA-LXB07SRW-GF - Caractéristiques techniques
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.276in
Color: Red
Common Pin Value: Anode
Méthode de montage : Through Hole
$Fonctionnalités et applications

The SSA-LXB07 Series is a Seven Digit Seven Segment Super Red 0.276" Common Anode Through Hole LED Display

Features:

  • Peak forward Current 150 mA
  • Steady current 30 mA
  • Power disipation 100 mW
  • Derate from 25°C to 1.3 mW/°C
  • Operating storage Temperature - 40°C to 85°C
  • Lead Soldering Temperature 250°C

View the Series of SSA LED Displays

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
112
Multiples de :
14
Total 
328,16 $
USD
Quantité
Prix Internet
14
$3.04
56
$2.93
140
$2.87
350
$2.80
560+
$2.70
Product Variant Information section