text.skipToContent text.skipToNavigation

Référence fabricant

11-21SYGC/S530-E1/TR8

Yellow Green 3 x 1.5 x 1.5 mm Case 1206 60° Water Clear 29 mcd 2 V LED Chip SMT

Product Specification Section
Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 29mcd
Viewing Angle: 60°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.5mm x L  3mm x W  1.5mm
Méthode de montage : Surface Mount
Pricing Section
Stock:
150 000
Commande minimale :
2 000
Multiples de :
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
127,40 $
USD
Quantité
Prix Internet
2 000
$0.0637
8 000
$0.0327
30 000
$0.0296
60 000
$0.0282
150 000+
$0.0263