text.skipToContent text.skipToNavigation

Référence fabricant

17-21SYGC/S530-E1/TR8

Yellow/Green 1 mm Height 140° Water Clear 17 mcd 2 V Case 0805 Chip LED SMT

Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date: 2015
Product Specification Section
Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 31mcd
Viewing Angle: 140°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  2mm x W  1.25mm
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 17-21SYGC/S530-E1/TR8 is a Yellow Green 1 mm Height 140° Water Clear 17 mcd 2 V Case 0805 package SMT Chip LED.

The 17-21 SMD Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained Besides, lightweight makes them ideal for miniature applications etc.

Features:

  • Package in 8mm tape on 7〞diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain with in RoHS complaint version

Applications:

  • Backlighting in dashboard and switch
  • Telecommunication: indicator and backlighting in telephone and fax
  • Flat backlight for LCD, switch and symbol
  • General use
Pricing Section
Stock:
294 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
253,80 $
USD
Quantité
Prix Internet
3 000
$0.0846
12 000
$0.0707
30 000
$0.0695
75 000
$0.0683
120 000+
$0.0677
Product Variant Information section