text.skipToContent text.skipToNavigation

Référence fabricant

19-213SYGC/S530-E2/TR8

Yellow Green 1.6 x 0.8 x 0.6 mm 120° Clear 21 mcd 2.25 V Surface Mount LED

Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date: 2014
Product Specification Section
Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2.25V
Forward (Drive) Current: 25mA
Intensity: 21mcd
Viewing Angle: 120°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.6mm x L  1.6mm x W  0.8mm
Méthode de montage : Surface Mount
Pricing Section
Stock:
48 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :Order inventroy details
108 000
Stock d'usine :Stock d'usine :
0
Total 
155,40 $
USD
Quantité
Prix Internet
3 000
$0.0518
12 000
$0.0434
45 000
$0.0424
75 000
$0.0419
150 000+
$0.0414
Product Variant Information section