text.skipToContent text.skipToNavigation

Référence fabricant

19-21SYGC/S530-E1/TR8

0603 Green 1.6 x 0.8 mm 100 º 21 mcd 2 V Clear Chip LED

Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date: 1935
Product Specification Section
Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 42mcd
Viewing Angle: 100°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Méthode de montage : Surface Mount
Pricing Section
Stock:
126 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
207,60 $
USD
Quantité
Prix Internet
3 000
$0.0692
12 000
$0.0356
30 000
$0.0333
75 000
$0.0312
120 000+
$0.0302
Product Variant Information section