text.skipToContent text.skipToNavigation

Référence fabricant

19-21SYGC/S530-E2/TR8

Yellow/Green 0603 100° 21 mcd Clear 2 V Surface Mount LED Chip

Product Specification Section
Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 21mcd
Viewing Angle: 100°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Méthode de montage : Surface Mount
Pricing Section
Stock:
69 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :Order inventroy details
192 000
Stock d'usine :Stock d'usine :
0
Total 
128,10 $
USD
Quantité
Prix Internet
3 000
$0.0427
9 000
$0.0344
30 000
$0.0334
60 000
$0.0328
120 000+
$0.0323